+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS325R020B

NTC thermistor; 5Ω; ±20%; THT; Pitch: 7.8mm; Ø31x7mm


Manufacturer: AMETHERM

Manufacturer part number:
MS325R020B
TME Symbol:
MS325R020B

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
Maximum current
20A
Tolerance
±20%
Mounting
THT
Terminal pitch
7.8mm
Body dimensions
Ø31x7mm
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS325R020B
0 in TME stock
Net price for quantities from 200 pcs - 6.25 USDGross price for quantities from 200 pcs - 6.25 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.