+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS3515012

NTC thermistor; 15Ω; THT

Manufacturer: AMETHERM

Manufacturer part number:
MS3515012
TME Symbol:
MS3515012

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
15Ω
Maximum current
12A
Mounting
THT
Gross weight29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS3515012
0 in TME stock
Net price for quantities from 80 pcs - 16.70 USDGross price for quantities from 80 pcs - 16.70 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.