+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MS353R725

NTC thermistor; 3.7Ω; ±25%; THT


Manufacturer: AMETHERM

Manufacturer part number:
MS353R725
TME Symbol:
MS353R725

Specification

Manufacturer
AMETHERM
Type of sensor
NTC thermistor
Resistance
3.7Ω
Maximum current
25A
Tolerance
±25%
Mounting
THT
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection NTC thermistors AMETHERM,
*
MS353R725
0 in TME stock
Net price for quantities from 40 pcs - 32.26 USDGross price for quantities from 40 pcs - 32.26 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.