+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSA-35L-23-PK

Fume extractor; 0.45m3/min,0.9m3/min; 230VAC; 24W; 51dBA; ESD


Manufacturer: METCAL

Manufacturer part number:
MSA-35L-23-PK
TME Symbol:
MSA-35L-23-PK

Specification

Manufacturer
METCAL
Type of soldering device
fume extractor
Air flow
0.45m3/min, 0.9m3/min
Power
24W
Noise level
51dBA
Related items
FM-MSA35
Version
ESD
Dimensions
186x111x217mm
Colour
black
Connectors for the country
Europe
Quantity in set/package
1pcs.
Supply voltage
  • 230V AC
Soldering equipment features
  • carbon filter for solder fume extraction
  • works in two positions
Gross weight1.2989 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors METCAL,
*
MSA-35L-23-PK
6 in TME stock
Net price for quantities from 1 pcs - 96.32 USDGross price for quantities from 1 pcs - 96.32 USD
Net price for quantities from 3 pcs - 85.77 USDGross price for quantities from 3 pcs - 85.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs