+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of soldering device | fume extractor | |
Air flow | 0.45m3/min, 0.9m3/min | |
Power | 24W | |
Noise level | 51dBA | |
Related items | FM-MSA35 | |
Version | ESD | |
Dimensions | 186x111x217mm | |
Colour | black | |
Connectors for the country | Great Britain | |
Quantity in set/package | 1pcs. |