+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL LTW
Manufacturer | AMPHENOL LTW | |
Type of connection cable | for sensors/automation | |
Kind of connector | male | |
Manufacturer series | M12 ALTW | |
IP rating | IP68, IP69K | |
Body material | metal | |
Polarisation | A code | |
Locking system | threaded joint | |
Current rating | 2A | |
Wire cross-section | 8mm2 | |
Wire size | 24AWG | |
Cable length | 3m | |
Wire insulation material | PUR |