+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC-5A

Fuse: fuse; glass; 5A; 250VAC; medium time-lag; 5x20mm; brass; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
MSC-5A
TME Symbol:
MSC-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
medium time-lag
Fuse size
5x20mm
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Contact material
brass
Energy I2t
51.13A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Medium Time-Lag OPTIFUSE,
*
MSC-5A
25 in TME stock
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.95 USDGross price for quantities from 20 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs