+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 84A | |
Pulsed drain current | 350A | |
Power dissipation | 577W | |
Case | TO247-4-notch | |
On-state resistance | 22mΩ | |
Mounting | THT | |
Gate charge | 194nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal | |
Family | SMB |