+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC015SMA070B4N

Transistor: N-MOSFET; SiC; unipolar; 700V; 94A; Idm: 450A; 524W; SMA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC015SMA070B4N
TME Symbol:
MSC015SMA070B4N

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
700V
Drain current
94A
Pulsed drain current
450A
Power dissipation
524W
Case
TO247-4-notch
On-state resistance
19mΩ
Mounting
THT
Gate charge
215nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
30pcs.
Family
SMA
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC015SMA070B4N
0 in TME stock
Net price for quantities from 1 pcs - 24.60 USDGross price for quantities from 1 pcs - 24.60 USD
Net price for quantities from 3 pcs - 21.70 USDGross price for quantities from 3 pcs - 21.70 USD
Net price for quantities from 10 pcs - 19.51 USDGross price for quantities from 10 pcs - 19.51 USD
Net price for quantities from 30 pcs - 18.21 USDGross price for quantities from 30 pcs - 18.21 USD
Net price for quantities from 120 pcs - 16.31 USDGross price for quantities from 120 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)