+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 1.2kV | |
Drain current | 136A | |
Case | TO263 | |
Gate-source voltage | -10...23V | |
Mounting | SMD | |
Kind of package | reel, tape | |
Manufacturer standard package | 800pcs. |