+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Drain-source voltage | 1.2kV | |
Case | TO247 | |
On-state resistance | 25mΩ | |
Mounting | THT | |
Kind of package | tube | |
Manufacturer standard package | 30pcs. |