+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC030SDA120K

Diode: Schottky rectifying; SiC; THT; 1.2kV; 30A; TO220-2; Ir: 150uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC030SDA120K
TME Symbol:
MSC030SDA120K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
30A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.1V
Max. forward impulse current
165A
Leakage current
0.15mA
Power dissipation
130W
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Manufacturer standard package
50pcs.
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC030SDA120K
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Packaging method by the manufacturer:Tube = 50 pcs