+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 1.2kV | |
Drain current | 69A | |
Power dissipation | 310W | |
Case | TO263 | |
Mounting | SMD | |
Gate charge | 91nC | |
Kind of package | reel, tape | |
Manufacturer standard package | 100pcs. |