+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 700V | |
Drain current | 56A | |
Pulsed drain current | 306A | |
Power dissipation | 339W | |
Case | PSMT-16L | |
On-state resistance | 44mΩ | |
Mounting | SMD | |
Gate charge | 93nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal | |
Manufacturer standard package | 100pcs. | |
Family | SMA |