+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC040SMA120B4

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 46A; Idm: 105A; 323W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC040SMA120B4
TME Symbol:
MSC040SMA120B4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
46A
Pulsed drain current
105A
Power dissipation
323W
Case
TO247-4
On-state resistance
50mΩ
Mounting
THT
Gate charge
137nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Manufacturer standard package
30pcs.
Family
SMA
Gross weight6.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
MSC040SMA120B4
28 in TME stock
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs