+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC040SMA120SDT/R

Transistor: N-MOSFET; SiC; 1.2kV; 68A; 338W; TO263

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC040SMA120SDT/R
TME Symbol:
MSC040SMA120SDT/R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
SiC
Drain-source voltage
1.2kV
Drain current
68A
Power dissipation
338W
Case
TO263
Gate-source voltage
-10...23V
On-state resistance
50mΩ
Mounting
SMD
Gate charge
137nC
Kind of package
reel, tape
Kind of channel
enhancement
Manufacturer standard package
800pcs.
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC040SMA120SDT/R
0 in TME stock
Net price for quantities from 800 pcs - 14.88 USDGross price for quantities from 800 pcs - 14.88 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.