+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC060SMB120SDT/R

Transistor: N-MOSFET; 1.2kV; 38A; 192W; TO263

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC060SMB120SDT/R
TME Symbol:
MSC060SMB120SDT/R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
1.2kV
Drain current
38A
Power dissipation
192W
Case
TO263
Mounting
SMD
Gate charge
45nC
Kind of package
reel, tape
Manufacturer standard package
800pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MSC060SMB120SDT/R
0 in TME stock
Net price for quantities from 800 pcs - 5.11 USDGross price for quantities from 800 pcs - 5.11 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.