+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 25A | |
Pulsed drain current | 87A | |
Power dissipation | 182W | |
Case | D3PAK, TO268 | |
On-state resistance | 0.1Ω | |
Mounting | SMD | |
Gate charge | 64nC | |
Kind of package | tube | |
Kind of channel | enhancement | |
Manufacturer standard package | 30pcs. | |
Family | SMA |