+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC1210Y2PAGT

IC: A/D converter; Ch: 8; 2.7÷5.25V; TQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSC1210Y2PAGT
TME Symbol:
MSC1210Y2PAGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Operating voltage
2.7...5.25V
Case
TQFP64
Mounting
SMD
Operating temperature
-40...125°C
Interface
  • parallel
  • serial
Gross weight0.099 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
MSC1210Y2PAGT
0 in TME stock
Net price for quantities from 250 pcs - 41.40 USDGross price for quantities from 250 pcs - 41.40 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.