+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSC1210Y5PAGR

IC: A/D converter; parallel,serial; 24bit; TQFP64; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSC1210Y5PAGR
TME Symbol:
MSC1210Y5PAGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
24bit
Case
TQFP64
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.7...5.25V
Number of channels
8
Kind of architecture
8051
Interface
  • parallel
  • serial
Gross weight0.15 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
MSC1210Y5PAGR
0 in TME stock
Net price for quantities from 1500 pcs - 49.51 USDGross price for quantities from 1500 pcs - 49.51 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.