+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Technology | SiC | |
Drain-source voltage | 1.2kV | |
Drain current | 12A | |
Power dissipation | 90W | |
Gate-source voltage | -10...23V | |
On-state resistance | 0.45Ω | |
Mounting | SMD | |
Gate charge | 21nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry | |
Manufacturer standard package | 1300pcs. |