+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FOSE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.15kW | |
IP rating | IP20 | |
Body dimensions | 215x37.5x24.8mm | |
Additional functions | PWM controlled dimming function | |
Efficiency | 90% | |
Input voltage | 100...264V | |
Maximum output current | 12.5A |