+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSD-200-24

Power supply: switching; LED; 200W; IP20; 265x39x24.8mm; 90%; 8A


Manufacturer: FOSE

Manufacturer part number:
MSD-200-24
TME Symbol:
MSD-200-24

Specification

Manufacturer
FOSE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.2kW
IP rating
IP20
Body dimensions
265x39x24.8mm
Additional functions
PWM controlled dimming function
Efficiency
90%
Input voltage
100...264V
Maximum output current
8A
Gross weight420.2 g
See other products in this category: LED Power Supplies FOSE,
*
MSD-200-24
1 in TME stock
Net price for quantities from 1 pcs - 42.54 USDGross price for quantities from 1 pcs - 42.54 USD
Net price for quantities from 5 pcs - 40.18 USDGross price for quantities from 5 pcs - 40.18 USD
Net price for quantities from 10 pcs - 37.82 USDGross price for quantities from 10 pcs - 37.82 USD
Net price for quantities from 20 pcs - 35.45 USDGross price for quantities from 20 pcs - 35.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.