+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSD-12-A

Connector: for cards; microSD; data transfer; push-push; SMT


Manufacturer: Same Sky®

Manufacturer part number:
MSD-12-A
TME Symbol:
MSD12A

Specification

Manufacturer
Same Sky®
Type of connector
for cards
Kind of card
microSD
Connector family
data transfer
Connector variant
push-push
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
9
Height
1.45mm
Gross weight360 g
See other products in this category: Card connectors Same Sky®,
*
MSD-12-A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD