+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSDP04ML-SDPFL-SD003

Cable: for sensors/automation; male; M12 ALTW; IP68,IP69K; D code

NEW

Manufacturer: AMPHENOL LTW

Manufacturer part number:
MSDP04ML-SDPFL-SD003
TME Symbol:
MSDP04MLSDPFLSD003

Specification

Manufacturer
AMPHENOL LTW
Type of connection cable
for sensors/automation
Kind of connector
male
Manufacturer series
M12 ALTW
IP rating
IP68, IP69K
Body material
plastic
Polarisation
D code
Locking system
threaded joint
Current rating
4A
Wire cross-section
4mm2
Wire size
22AWG
Cable length
3m
Wire insulation material
PVC
Connector variant
  • unshielded
  • without cable boot
Cable/adapter structure
  • both sides
  • M12 male
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 plugs and sockets AMPHENOL LTW,
See other products from this series.:
*
MSDP04ML-SDPFL-SD003
0 in TME stock
Net price for quantities from 10 pcs - 17.60 USDGross price for quantities from 10 pcs - 17.60 USD
Net price for quantities from 50 pcs - 15.84 USDGross price for quantities from 50 pcs - 15.84 USD
Net price for quantities from 100 pcs - 14.07 USDGross price for quantities from 100 pcs - 14.07 USD
Net price for quantities from 500 pcs - 12.32 USDGross price for quantities from 500 pcs - 12.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.