+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSE07PBHM3/89A

Diode: rectifying; SMD; 100V; 0.7A; 780ns; DO219AD,microSMP

NEW

Manufacturer: VISHAY

Manufacturer part number:
MSE07PBHM3/89A
TME Symbol:
MSE07PBHM3/89A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.7A
Reverse recovery time
780ns
Semiconductor structure
single diode
Case
DO219AD, microSMP
Max. forward voltage
1.1V
Max. forward impulse current
20A
Gross weight0.022 g
See other products in this category: SMD universal diodes VISHAY,
*
MSE07PBHM3/89A
0 in TME stock
No. of pieces (Multiple of: 4 500)
Minimum order quantity: 27 000.
Multiple of: 4 500.
Net price for quantities from 27000 pcs - 0.06 USDGross price for quantities from 27000 pcs - 0.06 USD