+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.4kV | |
Load current | 0.7A | |
Reverse recovery time | 780ns | |
Semiconductor structure | single diode | |
Case | DO219AD, microSMP | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 20A |