+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSE1PD-M3/89A

Diode: rectifying; SMD; 200V; 1A; 780ns; DO219AD,microSMP; Ifsm: 20A

Manufacturer: VISHAY

Manufacturer part number:
MSE1PD-M3/89A
TME Symbol:
MSE1PD-M3/89A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
780ns
Semiconductor structure
single diode
Capacitance
5pF
Case
DO219AD, microSMP
Max. forward voltage
0.98V
Max. forward impulse current
20A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
4500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
MSE1PD-M3/89A
0 in TME stock
Net price for quantities from 4500 pcs - 0.06 USDGross price for quantities from 4500 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.