+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSF 800MA 250V

Fuse: fuse; 8.35x4.3x7.7mm; 800mA; 250VAC; quick blow; MSF


Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
MSF 800MA 250V
TME Symbol:
MSF800MA250V

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Fuse size
8.35x4.3x7.7mm
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
MSF
Breaking capacity
35A
Max voltage drop
0.3V
Gross weight0.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TE5 CONQUER ELECTRONIC,
See other products from this series.:
*
MSF 800MA 250V
2000 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs