+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SCHÜTZINGER
Manufacturer | SCHÜTZINGER | |
Type of test accessories | test lead | |
Current rating | 8A | |
Cable length | 1m | |
Colour | blue | |
Wire cross-section | 1mm2 | |
Conform to the norm | CAT IV 1000V EN 61010 | |
Operating temperature | -10...70°C | |
Max. contact resistance: | 17mΩ | |
Contact plating | nickel plated | |
Wire insulation material | PVC | |
Standard equipment | fuse isn't included | |
Related items | SICH63532100V16A |