+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSFK B441 / 1 / 150 / RT

Test lead; 8A; banana plug 4mm,both sides; Len: 1.5m; red


Manufacturer: SCHÜTZINGER

Manufacturer part number:
MSFK B441 / 1 / 150 / RT
TME Symbol:
MSFKB4411150-RT

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test lead
Current rating
8A
Cable length
1.5m
Colour
red
Wire cross-section
1mm2
Conform to the norm
CAT IV 1000V EN 61010
Operating temperature
-10...70°C
Max. contact resistance:
25mΩ
Contact plating
nickel plated
Wire insulation material
PVC
Standard equipment
fuse isn't included
Related items
SICH63532100V16A
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight57.8 g
See other products in this category: Single Test Leads SCHÜTZINGER,
*
MSFK B441 / 1 / 150 / RT
13 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts