+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSL0104RGBW1

LED; red,blue,green; SMD; 20mA; Lens: white,diffused; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
MSL0104RGBW1
TME Symbol:
MSL0104RGBW1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue, green, red
Mounting
SMD
LED current
20mA
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
MSL0104RGBW1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order