+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSM-0306-03

Bearing: sleeve bearing; Øout: 6mm; Øint: 3mm; L: 3mm; iglidur® M250

Manufacturer: IGUS

Manufacturer part number:
MSM-0306-03
TME Symbol:
MSM-0306-03

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
6mm
Internal diameter
3mm
Length
3mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight0.07 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-0306-03
33 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts