+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSM-0610-08

Bearing: sleeve bearing; Øout: 10mm; Øint: 6mm; L: 8mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-0610-08
TME Symbol:
MSM-0610-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
10mm
Internal diameter
6mm
Length
8mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight0.44 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-0610-08
41 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts