+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSM-1521-20

Bearing: sleeve bearing; Øout: 21mm; Øint: 15mm; L: 20mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-1521-20
TME Symbol:
MSM-1521-20

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
21mm
Internal diameter
15mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Kind of Bearing
slide
Gross weight3.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-1521-20
46 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts