+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSM-3035-40

Bearing: slide; sleeve; Øout: 35mm; Øint: 30mm; L: 40mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-3035-40
TME Symbol:
MSM-3035-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
35mm
Internal diameter
30mm
Length
40mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Gross weight11.34 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-3035-40
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD
Packaging method by the manufacturer:
Bag = 25 pcs