+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSM-4046-20

Bearing: slide; sleeve; Øout: 46mm; Øint: 40mm; L: 20mm; anthracite

Manufacturer: IGUS

Manufacturer part number:
MSM-4046-20
TME Symbol:
MSM-4046-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
46mm
Internal diameter
40mm
Length
20mm
Material
iglidur® M250
Colour
anthracite
Mechanical elements features
lubricant-free
Operating temperature
-40...80°C
Shore hardness
79
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
MSM-4046-20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD