+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSMBJ14AE3/TR

Diode: TVS; 0.6kW; 15.6V; DO214AA,SMB; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSMBJ14AE3/TR
TME Symbol:
MSMBJ14AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
14V
Breakdown voltage
15.6V
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MSMBJ14AE3/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 800.
Multiplicity: 1.
Net price for quantities from 800 pcs - 1.13 USDGross price for quantities from 800 pcs - 1.13 USD