+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSMP12A-M3/89A

Diode: TVS; 150W; 13.3÷14.7V; 7.5A; unidirectional; TransZorb®


Manufacturer: VISHAY

Manufacturer part number:
MSMP12A-M3/89A
TME Symbol:
MSMP12A-M3/89A

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
12V
Breakdown voltage
13.3...14.7V
Max. forward impulse current
7.5A
Semiconductor structure
unidirectional
Case
DO219AD, microSMP
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Kind of package
7 inch reel, tape
Gross weight0.03 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
*
MSMP12A-M3/89A
0 in TME stock
Net price for quantities from 4500 pcs - 0.06 USDGross price for quantities from 4500 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.