+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSO3000HD-BW2MT5M

Test acces: expansion option; for oscilloscopes


Manufacturer: UNI-T

Manufacturer part number:
MSO3000HD-BW2MT5M
TME Symbol:
MSO3000HD-BW2MT5M

Specification

Manufacturer
UNI-T
Type of test accessories
expansion option
Additional functions
bandwidth upgrade from 200MHz to 500MHz
Related items
MSO3024HD, MSO3034HD, MSO3054HD
Application
for oscilloscopes
Gross weight10 g
See other products in this category: Digital Oscilloscopes UNI-T,
*
MSO3000HD-BW2MT5M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 510.64 USDGross price for quantities from 1 pcs - 1 510.64 USD