+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSOE063162

LED lamp; white; 12VDC; 12VAC; 5.6lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE063162
TME Symbol:
MSOE063162

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
12V AC, 12V DC
Luminosity
5.6lm
Number of diodes
2
Length
31mm
Diameter
6mm
Gross weight0.944 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE063162
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 30 pcs - 3.58 USDGross price for quantities from 30 pcs - 3.58 USD
Net price for quantities from 60 pcs - 3.32 USDGross price for quantities from 60 pcs - 3.32 USD