+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSOE113912HE

LED lamp; yellow; 12VDC; 12VAC; 16.3lm; No.of diodes: 2

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOE113912HE
TME Symbol:
MSOE113912HE

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
yellow
Operating voltage
12V AC, 12V DC
Luminosity
16.3lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight2.4 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOE113912HE
0 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
Net price for quantities from 30 pcs - 4.10 USDGross price for quantities from 30 pcs - 4.10 USD
Net price for quantities from 60 pcs - 3.81 USDGross price for quantities from 60 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)