+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSOH113954

LED lamp; white warm; 24VDC; 24VAC; 31lm; No.of diodes: 2

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOH113954
TME Symbol:
MSOH113954

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white warm
Operating voltage
24V AC, 24V DC
Luminosity
31lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight4.33 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOH113954
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 30 pcs - 5.09 USDGross price for quantities from 30 pcs - 5.09 USD
Net price for quantities from 60 pcs - 4.73 USDGross price for quantities from 60 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)