+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSOH113964

LED lamp; white; 24VDC; 24VAC; 37lm; No.of diodes: 2


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
MSOH113964
TME Symbol:
MSOH113964

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of lamp
LED lamp
Colour
white
Operating voltage
24V AC, 24V DC
Luminosity
37lm
Number of diodes
2
Length
39mm
Diameter
11mm
Gross weight4.33 g
Certificates
See other products in this category: Miniature light sources SIGNAL-CONSTRUCT,
*
MSOH113964
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 30 pcs - 5.36 USDGross price for quantities from 30 pcs - 5.36 USD
Net price for quantities from 60 pcs - 4.98 USDGross price for quantities from 60 pcs - 4.98 USD