+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSP16

Stopper; M16; 1.5; polyamide; black; H: 10.5mm; Øout: 20mm


Manufacturer: KSS WIRING

Manufacturer part number:
MSP16
TME Symbol:
MSP-16

Specification

Manufacturer
KSS WIRING
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
Body material
polyamide
Body colour
black
Height
10.5mm
Outside diameter
20mm
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers KSS WIRING,
*
MSP16
0 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs