+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSP25

Stopper; M25; 1.5; polyamide; black; H: 12.8mm; Øout: 29.7mm


Manufacturer: KSS WIRING

Manufacturer part number:
MSP25
TME Symbol:
MSP-25

Specification

Manufacturer
KSS WIRING
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
Body material
polyamide
Body colour
black
Height
12.8mm
Outside diameter
29.7mm
Gross weight3.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers KSS WIRING,
*
MSP25
0 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs