+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSP10A014K70GEJ

Resistor: thick film; 4.7kΩ; THT; 200mW; ±2%; -55÷125°C; 100ppm/°C

Manufacturer: VISHAY

Manufacturer part number:
MSP10A014K70GEJ
TME Symbol:
MSP10A014K70GEJ

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
4.7kΩ
Mounting
THT
Power
0.2W
Tolerance
±2%
Operating temperature
-55...125°C
Temperature coefficient
100ppm/°C
Number of resistors
9
Gross weight0.6 g
Certificates
See other products in this category: Resistor networks VISHAY,
*
MSP10A014K70GEJ
0 in TME stock
Net price for quantities from 22 pcs - 6.51 USDGross price for quantities from 22 pcs - 6.51 USD
No. of pieces (Multiplicity: 22)
Minimum order quantity: 22.
Multiplicity: 22.