+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.15kW | |
Max. off-state voltage | 3.3V | |
Breakdown voltage | 4.1...5.1V | |
Max. forward impulse current | 87A | |
Semiconductor structure | unidirectional | |
Case | DO219AD, microSMP | |
Mounting | SMD | |
Leakage current | 0.2mA | |
Technology | TransZorb® | |
Application | automotive industry | |
Kind of package | 7 inch reel, tape |