+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSRD620CTT4G

Diode: rectifying; SMD; 200V; 6A; 55ns; DPAK; Ufmax: 1.35V; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MSRD620CTT4G
TME Symbol:
MSRD620CTT4G

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
6A
Reverse recovery time
55ns
Semiconductor structure
common cathode, double
Case
DPAK
Max. forward voltage
1.35V
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MSRD620CTT4G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD