+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01551

Cable tie; L: 500mm; W: 5mm; stainless steel AISI 304; 900N; MST


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01551
TME Symbol:
MST500S-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.5m
Tie width
5mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with punch-locking mechanism
Bundle diameter
145mm
Manufacturer series
MST
Related items
MST6
Operating temperature
-80...538°C
Gross weight7.12 g
Certificates
EAN code4944387105681

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01551
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Packaging method by the manufacturer:Bag = 100 pcs